Технически документи
Спецификации
Brand
FestoControl Mechanism
Roller Lever
Connection Port Thread
G 1/8
Function
3/2 Way Valve, Monostable
Thread Size
G 1/8
Thread Standard
G
Manufacturer Series
ROS
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
2270
Страна на произход
Hungary
€ 194,11
€ 194,11 Всеки (ex VAT)
1
€ 194,11
€ 194,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FestoControl Mechanism
Roller Lever
Connection Port Thread
G 1/8
Function
3/2 Way Valve, Monostable
Thread Size
G 1/8
Thread Standard
G
Manufacturer Series
ROS
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
2270
Страна на произход
Hungary