Festo Roller Lever 3/2 Way Valve, Monostable Mechanical Valve R-3 Series, Metric M5, M5, 3629

Номер на артикул на RS: 279-5500Марка: Festo№ по каталога на производителя: R-3-M5
brand-logo

Технически документи

Спецификации

Brand

Festo

Control Mechanism

Roller Lever

Connection Port Thread

Metric M5

Function

3/2 Way Valve, Monostable

Thread Size

M5

Thread Standard

Metric

Manufacturer Series

R-3

Maximum Operating Pressure

8bar

Body Material

Die Cast Zinc

Maximum Flow Rate

80L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

3629

Model Number (p)

3629

Страна на произход

Brazil

Информацията за складовите наличности временно не е налична.

€ 86,27

€ 86,27 Всеки (ex VAT)

Festo Roller Lever 3/2 Way Valve, Monostable Mechanical Valve R-3 Series, Metric M5, M5, 3629

€ 86,27

€ 86,27 Всеки (ex VAT)

Festo Roller Lever 3/2 Way Valve, Monostable Mechanical Valve R-3 Series, Metric M5, M5, 3629
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Festo

Control Mechanism

Roller Lever

Connection Port Thread

Metric M5

Function

3/2 Way Valve, Monostable

Thread Size

M5

Thread Standard

Metric

Manufacturer Series

R-3

Maximum Operating Pressure

8bar

Body Material

Die Cast Zinc

Maximum Flow Rate

80L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

3629

Model Number (p)

3629

Страна на произход

Brazil