Технически документи
Спецификации
Brand
FestoConnector A
Push In 12 mm
Connector B
Push In 12 mm
Pneumatic Fitting Type
Y Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
QSY
Connector C
Push In 12 mm
Model Number p
153152
Model Number (p)
153152
Maximum Operating Pressure
14 bar
Body Material
PBT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Tube Connection C - Tube Size
12mm
Tube Connection B - Tube Size
12mm
Страна на произход
Japan
Детайли за продукта
FESTO QSY and QSMY Push in Y Connectors
The Quick Star QSY and QSMY range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality Y shaped adapters are available in various sizes and configurations including equal, reducing and miniature size to suit your tubing diameter, they offer both a secure and reliable connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Mini size push-in fitting, ideal for confined spaces
€ 112,28
€ 112,28 1 Bag of 10 (ex VAT)
1
€ 112,28
€ 112,28 1 Bag of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 112,28 |
5 - 9 | € 107,79 |
10+ | € 103,31 |
Технически документи
Спецификации
Brand
FestoConnector A
Push In 12 mm
Connector B
Push In 12 mm
Pneumatic Fitting Type
Y Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
QSY
Connector C
Push In 12 mm
Model Number p
153152
Model Number (p)
153152
Maximum Operating Pressure
14 bar
Body Material
PBT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Tube Connection C - Tube Size
12mm
Tube Connection B - Tube Size
12mm
Страна на произход
Japan
Детайли за продукта
FESTO QSY and QSMY Push in Y Connectors
The Quick Star QSY and QSMY range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality Y shaped adapters are available in various sizes and configurations including equal, reducing and miniature size to suit your tubing diameter, they offer both a secure and reliable connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Mini size push-in fitting, ideal for confined spaces