Festo QSY Series Y Fitting, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style, 153139

Номер на артикул на RS: 181-6136Марка: Festo№ по каталога на производителя: QSY-1/8-6
brand-logo

Технически документи

Спецификации

Brand

Festo

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Y Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

QSY

Model Number p

153139

Model Number (p)

153139

Thread Material

Nickel Plated Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Maximum Operating Pressure

6 bar

Body Material

PBT

Страна на произход

Taiwan, Province Of China

Информацията за складовите наличности временно не е налична.

€ 99,70

€ 99,70 1 Bag of 10 (ex VAT)

Festo QSY Series Y Fitting, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style, 153139

€ 99,70

€ 99,70 1 Bag of 10 (ex VAT)

Festo QSY Series Y Fitting, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style, 153139
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 99,70
5 - 9€ 95,76
10+€ 91,68

Технически документи

Спецификации

Brand

Festo

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Y Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

QSY

Model Number p

153139

Model Number (p)

153139

Thread Material

Nickel Plated Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Maximum Operating Pressure

6 bar

Body Material

PBT

Страна на произход

Taiwan, Province Of China