Технически документи
Спецификации
Brand
FestoTube Connection
Push In 6mm
Tube Connection - Tube Size
6mm
Threaded Connection
M5 Male
Manufacturer Series
QSRL
Material
PBT
Finish
Nickel Plated
Maximum Operating Pressure
14 bar
Maximum Rotational Speed
500rpm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Threaded Connection - Thread Standard
Metric
Threaded Connection - Gender
Male
Tube Connection - Type
Push In
Страна на произход
Japan
€ 22,28
€ 22,28 Всеки (ex VAT)
1
€ 22,28
€ 22,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FestoTube Connection
Push In 6mm
Tube Connection - Tube Size
6mm
Threaded Connection
M5 Male
Manufacturer Series
QSRL
Material
PBT
Finish
Nickel Plated
Maximum Operating Pressure
14 bar
Maximum Rotational Speed
500rpm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Threaded Connection - Thread Standard
Metric
Threaded Connection - Gender
Male
Tube Connection - Type
Push In
Страна на произход
Japan