Технически документи
Спецификации
Brand
FestoConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Bulkhead Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
QSMS
Model Number p
153377
Number of Inlet Ports
1
Model Number (p)
153377
Number of Outlet Ports
1
Thread Material
Nickel Plated Brass
Angle
Straight
Maximum Operating Pressure
14 bar
Body Material
Brass
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Страна на произход
Japan
Детайли за продукта
FESTO QSMS Mini Straight Push-in Bulkhead Connector
The Quick Star QSMS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, bulkhead tube to tube connectors offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefts
Mini size push-in fitting, ideal for confined spaces
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Bulkhead Connectors
€ 63,23
€ 63,23 1 Bag of 10 (ex VAT)
1
€ 63,23
€ 63,23 1 Bag of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 63,23 |
5 - 9 | € 60,71 |
10+ | € 58,17 |
Технически документи
Спецификации
Brand
FestoConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Bulkhead Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
QSMS
Model Number p
153377
Number of Inlet Ports
1
Model Number (p)
153377
Number of Outlet Ports
1
Thread Material
Nickel Plated Brass
Angle
Straight
Maximum Operating Pressure
14 bar
Body Material
Brass
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Страна на произход
Japan
Детайли за продукта
FESTO QSMS Mini Straight Push-in Bulkhead Connector
The Quick Star QSMS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, bulkhead tube to tube connectors offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefts
Mini size push-in fitting, ideal for confined spaces
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion