Festo QS Series Elbow Threaded Adaptor, M7 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 186353

Номер на артикул на RS: 121-6026Марка: Festo№ по каталога на производителя: QSML-M7-6
brand-logo

Технически документи

Спецификации

Brand

Festo

Connector A

M7 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

M7 Male

Manufacturer Series

QS

Model Number p

186353

Model Number (p)

186353

Thread Material

Nickel Plated Brass

Swivel Connection

Yes

Chemical Resistant

No

Angle

90°

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Minimum Operating Temperature

-10°C

Food Grade

No

Maximum Operating Temperature

+80°C

Body Material

PBT

Страна на произход

Japan

Детайли за продукта

FESTO QSL Thread to Tube Elbow Push in Fittings

The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• L shaped elbow pneumatic fitting
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different fitting connector sizes
• Strong and durable thermoplastic (PBT)
• Can be rotated in any direction

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Информацията за складовите наличности временно не е налична.

€ 53,12

€ 53,12 1 Bag of 10 (ex VAT)

Festo QS Series Elbow Threaded Adaptor, M7 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 186353

€ 53,12

€ 53,12 1 Bag of 10 (ex VAT)

Festo QS Series Elbow Threaded Adaptor, M7 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 186353
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 53,12
5 - 9€ 51,01
10+€ 48,87

Технически документи

Спецификации

Brand

Festo

Connector A

M7 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

M7 Male

Manufacturer Series

QS

Model Number p

186353

Model Number (p)

186353

Thread Material

Nickel Plated Brass

Swivel Connection

Yes

Chemical Resistant

No

Angle

90°

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Minimum Operating Temperature

-10°C

Food Grade

No

Maximum Operating Temperature

+80°C

Body Material

PBT

Страна на произход

Japan

Детайли за продукта

FESTO QSL Thread to Tube Elbow Push in Fittings

The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• L shaped elbow pneumatic fitting
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different fitting connector sizes
• Strong and durable thermoplastic (PBT)
• Can be rotated in any direction

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).