Festo QSMK Series Push-in Fitting, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 153420

Номер на артикул на RS: 250-2710Марка: Festo№ по каталога на производителя: QSMK-1/8-6
brand-logo

Технически документи

Спецификации

Brand

Festo

Connector A

R 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

QSMK

Inlet Port

R 1/8 Male

Model Number p

153420

Number of Inlet Ports

1

Outlet Port

Push In 6 mm

Number of Outlet Ports

1

Maximum Operating Pressure

6 bar

Страна на произход

Japan

Информацията за складовите наличности временно не е налична.

€ 7,16

€ 7,16 Всеки (ex VAT)

Festo QSMK Series Push-in Fitting, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 153420

€ 7,16

€ 7,16 Всеки (ex VAT)

Festo QSMK Series Push-in Fitting, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 153420
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Festo

Connector A

R 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

QSMK

Inlet Port

R 1/8 Male

Model Number p

153420

Number of Inlet Ports

1

Outlet Port

Push In 6 mm

Number of Outlet Ports

1

Maximum Operating Pressure

6 bar

Страна на произход

Japan