Технически документи
Спецификации
Brand
FestoConnector A
M5 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
M5 Male
Manufacturer Series
QS
Model Number p
153317
Model Number (p)
153317
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-10°C
Finish
Nickel Plated
Food Grade
No
Maximum Operating Temperature
+80°C
Chemical Resistant
No
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Страна на произход
Japan
Детайли за продукта
FESTO QSM Mini Push-in Fittings
The Quick Star QSM range offers a convenient push-in fitting system which is for compressed air and water. This range features over 1000 types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Mini size push-in fitting, ideal for confined spaces
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Internal Hex offers an aesthetically pleasing finish
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
€ 32,45
€ 32,45 1 Bag of 10 (ex VAT)
1
€ 32,45
€ 32,45 1 Bag of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 32,45 |
5 - 9 | € 31,15 |
10+ | € 29,84 |
Технически документи
Спецификации
Brand
FestoConnector A
M5 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
M5 Male
Manufacturer Series
QS
Model Number p
153317
Model Number (p)
153317
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-10°C
Finish
Nickel Plated
Food Grade
No
Maximum Operating Temperature
+80°C
Chemical Resistant
No
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Страна на произход
Japan
Детайли за продукта
FESTO QSM Mini Push-in Fittings
The Quick Star QSM range offers a convenient push-in fitting system which is for compressed air and water. This range features over 1000 types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Mini size push-in fitting, ideal for confined spaces
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Internal Hex offers an aesthetically pleasing finish
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion