Технически документи
Спецификации
Brand
FestoConnector A
Push In 4 mm
Connector B
Push In 3 mm
Pneumatic Fitting Type
Reducer Nipple
Connection Style
Tube-to-Tube
Manufacturer Series
QSM
Number of Inlet Ports
1
Model Number p
153326
Model Number (p)
153326
Number of Outlet Ports
1
Body Material
PBT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Angle
Straight
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Страна на произход
Japan
Детайли за продукта
FESTO QSM Mini Straight Push-in Fittings
The Quick Star QSM range offer a convenient mini push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Mini size push-in fitting, ideal for confined spaces
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
€ 41,38
€ 41,38 1 Bag of 10 (ex VAT)
1
€ 41,38
€ 41,38 1 Bag of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 41,38 |
5 - 9 | € 39,73 |
10+ | € 38,07 |
Технически документи
Спецификации
Brand
FestoConnector A
Push In 4 mm
Connector B
Push In 3 mm
Pneumatic Fitting Type
Reducer Nipple
Connection Style
Tube-to-Tube
Manufacturer Series
QSM
Number of Inlet Ports
1
Model Number p
153326
Model Number (p)
153326
Number of Outlet Ports
1
Body Material
PBT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Angle
Straight
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Страна на произход
Japan
Детайли за продукта
FESTO QSM Mini Straight Push-in Fittings
The Quick Star QSM range offer a convenient mini push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Mini size push-in fitting, ideal for confined spaces
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)