Festo QSLV Series Multi-Connector Fitting, Threaded-to-Tube Connection Style, 153212

Номер на артикул на RS: 181-6142Марка: Festo№ по каталога на производителя: QSLV2-1/8-6
brand-logo

Технически документи

Спецификации

Brand

Festo

Pneumatic Fitting Type

Multi-Connector Fitting

Connection Style

Threaded-to-Tube

Manufacturer Series

QSLV

Inlet Port

R 1/8

Model Number p

153212

Number of Inlet Ports

1

Model Number (p)

153212

Outlet Port

Push In 6 mm

Number of Outlet Ports

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Maximum Operating Pressure

6 bar

Body Material

PBT

Страна на произход

Taiwan, Province Of China

Детайли за продукта

FESTO QSLV Tube to Tube Fitting

The Festo QSLV multiple distributor has 2 outlet ports and the housing is made of PBT material. The stainless steel retaining claw within the fitting holds the tubing securely without damaging its surface. The vibration and pressure surges are safely absorbed.

Features and Benefits

  • The distributor has a blue release ring to allow for the tubing to be detached easily

  • The respective outside tubing diameter is marked on the release ring for convenience and ease of use

  • Any brass used within the push-in fittings are nickel-plated, making them resistant to corrosion and damage

  • 360° assembly position, meaning the fitting can be easily aligned after assembly

Applications

The FESTO range of multiple distributors can be used in a number of industrial applications such as

  • Aerospace

  • Air compressors

  • Gas stations

  • Mining industry

Информацията за складовите наличности временно не е налична.

€ 12,97

€ 12,97 Всеки (ex VAT)

Festo QSLV Series Multi-Connector Fitting, Threaded-to-Tube Connection Style, 153212

€ 12,97

€ 12,97 Всеки (ex VAT)

Festo QSLV Series Multi-Connector Fitting, Threaded-to-Tube Connection Style, 153212
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 12,97
5 - 9€ 12,47
10+€ 11,95

Технически документи

Спецификации

Brand

Festo

Pneumatic Fitting Type

Multi-Connector Fitting

Connection Style

Threaded-to-Tube

Manufacturer Series

QSLV

Inlet Port

R 1/8

Model Number p

153212

Number of Inlet Ports

1

Model Number (p)

153212

Outlet Port

Push In 6 mm

Number of Outlet Ports

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Maximum Operating Pressure

6 bar

Body Material

PBT

Страна на произход

Taiwan, Province Of China

Детайли за продукта

FESTO QSLV Tube to Tube Fitting

The Festo QSLV multiple distributor has 2 outlet ports and the housing is made of PBT material. The stainless steel retaining claw within the fitting holds the tubing securely without damaging its surface. The vibration and pressure surges are safely absorbed.

Features and Benefits

  • The distributor has a blue release ring to allow for the tubing to be detached easily

  • The respective outside tubing diameter is marked on the release ring for convenience and ease of use

  • Any brass used within the push-in fittings are nickel-plated, making them resistant to corrosion and damage

  • 360° assembly position, meaning the fitting can be easily aligned after assembly

Applications

The FESTO range of multiple distributors can be used in a number of industrial applications such as

  • Aerospace

  • Air compressors

  • Gas stations

  • Mining industry