Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Festo QS Series Elbow Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 190666

Номер на артикул на RS: 121-6092Марка: Festo№ по каталога на производителя: QSLV-M5-6
brand-logo

Технически документи

Спецификации

Brand

Festo

Connector A

M5 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

M5 Male

Manufacturer Series

QS

Inlet Port

M5 Male

Number of Inlet Ports

1

Model Number p

190666

Model Number (p)

190666

Outlet Port

Push In 6 mm

Number of Outlet Ports

1

Thread Material

Nickel Plated Brass

Mounting Type

Inline

Body Material

PBT

Minimum Operating Temperature

-10°C

Finish

Nickel Plated

Maximum Operating Temperature

+80°C

Angle

90°

Swivel Connection

Yes

Chemical Resistant

No

Maximum Operating Pressure

14 bar

Food Grade

No

Standards Met

ISO8573-1:2010

Страна на произход

Taiwan, Province Of China

Детайли за продукта

FESTO QSL Thread to Tube Elbow Push in Fittings

The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• L shaped elbow pneumatic fitting
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different fitting connector sizes
• Strong and durable thermoplastic (PBT)
• Can be rotated in any direction

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 59,02

€ 59,02 1 Bag of 10 (ex VAT)

Festo QS Series Elbow Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 190666

€ 59,02

€ 59,02 1 Bag of 10 (ex VAT)

Festo QS Series Elbow Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 190666
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 59,02
5 - 9€ 56,66
10+€ 54,29
Може да се интересувате от

Технически документи

Спецификации

Brand

Festo

Connector A

M5 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

M5 Male

Manufacturer Series

QS

Inlet Port

M5 Male

Number of Inlet Ports

1

Model Number p

190666

Model Number (p)

190666

Outlet Port

Push In 6 mm

Number of Outlet Ports

1

Thread Material

Nickel Plated Brass

Mounting Type

Inline

Body Material

PBT

Minimum Operating Temperature

-10°C

Finish

Nickel Plated

Maximum Operating Temperature

+80°C

Angle

90°

Swivel Connection

Yes

Chemical Resistant

No

Maximum Operating Pressure

14 bar

Food Grade

No

Standards Met

ISO8573-1:2010

Страна на произход

Taiwan, Province Of China

Детайли за продукта

FESTO QSL Thread to Tube Elbow Push in Fittings

The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• L shaped elbow pneumatic fitting
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different fitting connector sizes
• Strong and durable thermoplastic (PBT)
• Can be rotated in any direction

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Може да се интересувате от