Festo Elbow Threaded Adaptor, R 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 130736

Номер на артикул на RS: 202-2843Марка: Festo№ по каталога на производителя: QSL-3/8-10-20
brand-logo

Технически документи

Спецификации

Brand

Festo

Connector A

R 3/8 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Model Number p

130736

Страна на произход

Japan

€ 95,35

€ 95,35 1 Bag of 20 (ex VAT)

Festo Elbow Threaded Adaptor, R 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 130736

€ 95,35

€ 95,35 1 Bag of 20 (ex VAT)

Festo Elbow Threaded Adaptor, R 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 130736

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Festo

Connector A

R 3/8 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Model Number p

130736

Страна на произход

Japan