Festo QSL Series Elbow Tube-toTube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, 153074

Номер на артикул на RS: 121-6201Марка: Festo№ по каталога на производителя: QSL-12
brand-logo

Технически документи

Спецификации

Brand

Festo

Connector A

Push In 12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

QSL

Inlet Port

Push In 12 mm

Number of Inlet Ports

1

Model Number p

153074

Model Number (p)

153074

Outlet Port

Push In 12 mm

Number of Outlet Ports

1

Thread Material

Nickel Plated Brass

Swivel Connection

No

Chemical Resistant

No

Maximum Operating Pressure

14 bar

Mounting Hole Diameter

ISO8573-1:2010

Food Grade

No

Angle

90°

Mounting Type

Inline

Body Material

PBT

Minimum Operating Temperature

ISO8573-1:2010°C

Finish

Nickel Plated

Maximum Operating Temperature

ISO8573-1:2010°C

Standards Met

ISO8573-1:2010

Страна на произход

Japan

Детайли за продукта

FESTO QSL Tube to Tube Elbow Push in Fittings

The Quick Star QSL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, tube to tube adapters offer a variety of connections to suit each and every application.

Features and Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• L shaped elbow pneumatic fitting
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different fitting connector sizes
• Strong and durable thermoplastic (PBT)
• Can be rotated in any direction

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 80,39

€ 80,39 1 Bag of 10 (ex VAT)

Festo QSL Series Elbow Tube-toTube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, 153074

€ 80,39

€ 80,39 1 Bag of 10 (ex VAT)

Festo QSL Series Elbow Tube-toTube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, 153074
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 80,39
5 - 9€ 77,16
10+€ 73,96
Може да се интересувате от

Технически документи

Спецификации

Brand

Festo

Connector A

Push In 12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

QSL

Inlet Port

Push In 12 mm

Number of Inlet Ports

1

Model Number p

153074

Model Number (p)

153074

Outlet Port

Push In 12 mm

Number of Outlet Ports

1

Thread Material

Nickel Plated Brass

Swivel Connection

No

Chemical Resistant

No

Maximum Operating Pressure

14 bar

Mounting Hole Diameter

ISO8573-1:2010

Food Grade

No

Angle

90°

Mounting Type

Inline

Body Material

PBT

Minimum Operating Temperature

ISO8573-1:2010°C

Finish

Nickel Plated

Maximum Operating Temperature

ISO8573-1:2010°C

Standards Met

ISO8573-1:2010

Страна на произход

Japan

Детайли за продукта

FESTO QSL Tube to Tube Elbow Push in Fittings

The Quick Star QSL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, tube to tube adapters offer a variety of connections to suit each and every application.

Features and Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• L shaped elbow pneumatic fitting
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different fitting connector sizes
• Strong and durable thermoplastic (PBT)
• Can be rotated in any direction

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Може да се интересувате от