Технически документи
Спецификации
Brand
FestoAccessory Type
Blanking Plug
Tube Size
8mm
Manufacturer Series
QSC
Material
PBT
Outer Diameter
9mm
For Use With
QS Push-In Fitting
Overall Length
37mm
Страна на произход
Japan
Детайли за продукта
FESTO QSC-H Blanking Plugs
The Quick Star QSC-H range of blanking plugs offer both a reliable and simple push in sleeve fitting, which can be used in various pneumatic applications.
Features and Benefits
Effortless, quick and simple push-in fitting
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
A range of sizes available for different tubing diameters
Strong and durable thermoplastic (PBT)
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
€ 16,64
€ 16,64 1 Bag of 10 (ex VAT)
1
€ 16,64
€ 16,64 1 Bag of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 16,64 |
5 - 9 | € 15,80 |
10 - 24 | € 15,32 |
25+ | € 14,96 |
Технически документи
Спецификации
Brand
FestoAccessory Type
Blanking Plug
Tube Size
8mm
Manufacturer Series
QSC
Material
PBT
Outer Diameter
9mm
For Use With
QS Push-In Fitting
Overall Length
37mm
Страна на произход
Japan
Детайли за продукта
FESTO QSC-H Blanking Plugs
The Quick Star QSC-H range of blanking plugs offer both a reliable and simple push in sleeve fitting, which can be used in various pneumatic applications.
Features and Benefits
Effortless, quick and simple push-in fitting
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
A range of sizes available for different tubing diameters
Strong and durable thermoplastic (PBT)
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.