Festo QS Series Reducer Nipple, Push In 8 mm to Push In 4 mm, Tube-to-Tube Connection Style, 130606

Номер на артикул на RS: 121-6248Марка: Festo№ по каталога на производителя: QS-8-4
brand-logo

Технически документи

Спецификации

Brand

Festo

Connector A

Push In 8 mm

Pneumatic Fitting Type

Reducer Nipple

Manufacturer Series

QS

Model Number p

130606

Model Number (p)

130606

Body Material

PBT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Connector B

Push In 4 mm

Connection Style

Tube-to-Tube

Страна на произход

Japan

Детайли за продукта

FESTO QS Straight Push-in Fittings

The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, push in tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Strong and durable thermoplastic (PBT)
• Connectors are available with or without a push in sleeve

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 60,54

€ 60,54 1 Bag of 10 (ex VAT)

Festo QS Series Reducer Nipple, Push In 8 mm to Push In 4 mm, Tube-to-Tube Connection Style, 130606

€ 60,54

€ 60,54 1 Bag of 10 (ex VAT)

Festo QS Series Reducer Nipple, Push In 8 mm to Push In 4 mm, Tube-to-Tube Connection Style, 130606
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 60,54
5 - 9€ 58,12
10+€ 55,68
Може да се интересувате от

Технически документи

Спецификации

Brand

Festo

Connector A

Push In 8 mm

Pneumatic Fitting Type

Reducer Nipple

Manufacturer Series

QS

Model Number p

130606

Model Number (p)

130606

Body Material

PBT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Connector B

Push In 4 mm

Connection Style

Tube-to-Tube

Страна на произход

Japan

Детайли за продукта

FESTO QS Straight Push-in Fittings

The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, push in tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Strong and durable thermoplastic (PBT)
• Connectors are available with or without a push in sleeve

Може да се интересувате от