Технически документи
Спецификации
Brand
FestoConnector A
Push In 6 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Manufacturer Series
QS
Model Number p
153032
Model Number (p)
153032
Body Material
PBT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Connection Style
Tube-to-Tube
Connector B
Push In 6 mm
Страна на произход
Japan
Детайли за продукта
FESTO QS Straight Push-in Fittings
The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, push in tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Connectors are available with or without a push in sleeve
€ 42,63
€ 42,63 1 Bag of 10 (ex VAT)
1
€ 42,63
€ 42,63 1 Bag of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 42,63 |
5 - 9 | € 40,93 |
10+ | € 39,22 |
Технически документи
Спецификации
Brand
FestoConnector A
Push In 6 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Manufacturer Series
QS
Model Number p
153032
Model Number (p)
153032
Body Material
PBT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Connection Style
Tube-to-Tube
Connector B
Push In 6 mm
Страна на произход
Japan
Детайли за продукта
FESTO QS Straight Push-in Fittings
The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, push in tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Connectors are available with or without a push in sleeve