Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Festo QS Series Reducer Nipple, Push In 10 mm to Push In 6 mm, Tube-to-Tube Connection Style, 130623

Номер на артикул на RS: 121-6228Марка: Festo№ по каталога на производителя: QS-10H-6
brand-logo

Технически документи

Спецификации

Brand

Festo

Connector A

Push In 10 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Tube-to-Tube

Manufacturer Series

QS

Model Number p

130623

Model Number (p)

130623

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Body Material

PBT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Страна на произход

Japan

Детайли за продукта

FESTO QS Straight Push-in Fittings

The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, push in tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Strong and durable thermoplastic (PBT)
• Connectors are available with or without a push in sleeve

Информацията за складовите наличности временно не е налична.

€ 61,60

€ 61,60 1 Bag of 10 (ex VAT)

Festo QS Series Reducer Nipple, Push In 10 mm to Push In 6 mm, Tube-to-Tube Connection Style, 130623

€ 61,60

€ 61,60 1 Bag of 10 (ex VAT)

Festo QS Series Reducer Nipple, Push In 10 mm to Push In 6 mm, Tube-to-Tube Connection Style, 130623
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 61,60
5 - 9€ 59,12
10+€ 56,65

Технически документи

Спецификации

Brand

Festo

Connector A

Push In 10 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Tube-to-Tube

Manufacturer Series

QS

Model Number p

130623

Model Number (p)

130623

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Body Material

PBT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Страна на произход

Japan

Детайли за продукта

FESTO QS Straight Push-in Fittings

The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, push in tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Strong and durable thermoplastic (PBT)
• Connectors are available with or without a push in sleeve