Технически документи
Спецификации
Brand
FestoConnector A
Push In 10 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Reducer Nipple
Connection Style
Tube-to-Tube
Manufacturer Series
QS
Model Number p
130693
Model Number (p)
130693
Body Material
PBT
Страна на произход
Japan
Информацията за складовите наличности временно не е налична.
€ 212,49
€ 212,49 1 Bag of 50 (ex VAT)
Festo QS Series Reducer Nipple, Push In 10 mm to Push In 8 mm, Tube-to-Tube Connection Style, 130693
1
€ 212,49
€ 212,49 1 Bag of 50 (ex VAT)
Festo QS Series Reducer Nipple, Push In 10 mm to Push In 8 mm, Tube-to-Tube Connection Style, 130693
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FestoConnector A
Push In 10 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Reducer Nipple
Connection Style
Tube-to-Tube
Manufacturer Series
QS
Model Number p
130693
Model Number (p)
130693
Body Material
PBT
Страна на произход
Japan