Технически документи
Спецификации
Brand
FestoConnector A
R 1/4 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
QS
Model Number p
153016
Model Number (p)
153016
Thread Material
Brass
Chemical Resistant
No
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Body Material
Brass
Minimum Operating Temperature
-10°C
Food Grade
No
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Страна на произход
Japan
Детайли за продукта
FESTO QS Push-in Fitting Male Thread with Internal Hex
The Quick Star QSM range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Internal Hex offers aesthetically pleasing finish
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion"
€ 33,63
€ 33,63 1 Bag of 10 (ex VAT)
1
€ 33,63
€ 33,63 1 Bag of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 33,63 |
5 - 9 | € 32,32 |
10+ | € 30,94 |
Технически документи
Спецификации
Brand
FestoConnector A
R 1/4 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
QS
Model Number p
153016
Model Number (p)
153016
Thread Material
Brass
Chemical Resistant
No
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Body Material
Brass
Minimum Operating Temperature
-10°C
Food Grade
No
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Страна на произход
Japan
Детайли за продукта
FESTO QS Push-in Fitting Male Thread with Internal Hex
The Quick Star QSM range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Internal Hex offers aesthetically pleasing finish
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion"