Festo QS Series Straight Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 153003

Номер на артикул на RS: 121-6214Марка: Festo№ по каталога на производителя: QS-1/4-6
brand-logo

Технически документи

Спецификации

Brand

Festo

Connector A

R 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

QS

Model Number p

153003

Model Number (p)

153003

Thread Material

Brass

Chemical Resistant

No

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Body Material

Brass

Minimum Operating Temperature

-10°C

Finish

Nickel Plated

Food Grade

No

Maximum Operating Temperature

+80°C

Страна на произход

Japan

Детайли за продукта

FESTO QS Push-in Fittings, Male Thread with External Hex

The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Threaded to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different thread and diameter connector sizes
• Robust, solid nickel-plated brass with high resistance to corrosion

Информацията за складовите наличности временно не е налична.

€ 27,82

€ 27,82 1 Bag of 10 (ex VAT)

Festo QS Series Straight Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 153003

€ 27,82

€ 27,82 1 Bag of 10 (ex VAT)

Festo QS Series Straight Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 153003
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 27,82
5 - 9€ 26,68
10+€ 25,60

Технически документи

Спецификации

Brand

Festo

Connector A

R 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

QS

Model Number p

153003

Model Number (p)

153003

Thread Material

Brass

Chemical Resistant

No

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Body Material

Brass

Minimum Operating Temperature

-10°C

Finish

Nickel Plated

Food Grade

No

Maximum Operating Temperature

+80°C

Страна на произход

Japan

Детайли за продукта

FESTO QS Push-in Fittings, Male Thread with External Hex

The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Threaded to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different thread and diameter connector sizes
• Robust, solid nickel-plated brass with high resistance to corrosion