Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Festo QS Series Straight Threaded Adaptor, R 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 153010

Номер на артикул на RS: 121-5607Марка: Festo№ по каталога на производителя: QS-1/2-12
brand-logo

Технически документи

Спецификации

Brand

Festo

Connector A

R 1/2 Male

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/2 Male

Manufacturer Series

QS

Model Number p

153010

Model Number (p)

153010

Thread Material

Brass

Chemical Resistant

No

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Body Material

Brass

Minimum Operating Temperature

-10°C

Finish

Nickel Plated

Food Grade

No

Maximum Operating Temperature

+80°C

Страна на произход

Japan

Детайли за продукта

FESTO QS Push-in Fittings, Male Thread with External Hex

The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Threaded to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different thread and diameter connector sizes
• Robust, solid nickel-plated brass with high resistance to corrosion

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,01

€ 6,01 Всеки (ex VAT)

Festo QS Series Straight Threaded Adaptor, R 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 153010

€ 6,01

€ 6,01 Всеки (ex VAT)

Festo QS Series Straight Threaded Adaptor, R 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 153010
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 6,01
5 - 9€ 5,76
10+€ 5,54
Може да се интересувате от

Технически документи

Спецификации

Brand

Festo

Connector A

R 1/2 Male

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/2 Male

Manufacturer Series

QS

Model Number p

153010

Model Number (p)

153010

Thread Material

Brass

Chemical Resistant

No

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Body Material

Brass

Minimum Operating Temperature

-10°C

Finish

Nickel Plated

Food Grade

No

Maximum Operating Temperature

+80°C

Страна на произход

Japan

Детайли за продукта

FESTO QS Push-in Fittings, Male Thread with External Hex

The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Threaded to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different thread and diameter connector sizes
• Robust, solid nickel-plated brass with high resistance to corrosion

Може да се интересувате от