Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Festo Compressed Air Pipe Blue Polyurethane 4mm x 50m PUN-H Series, 197383

Номер на артикул на RS: 121-6290Марка: Festo№ по каталога на производителя: PUN-H-4X0,75-BLDistrelec Article No.: 30169238
brand-logo
Преглед на всички в Въздушни маркучи

Технически документи

Спецификации

Brand

Festo

Hose Outside Diameter

4mm

Hose Inside Diameter

2.6mm

Colour

Blue

Material

Polyurethane

Length

50m

Maximum Operating Pressure

10 bar

Application

Food Industry

Manufacturer Series

PUN-H

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Special Features

Hydrolysis Resistant

Number of Tubes

1

Model Number p

197383

Model Number (p)

197383

Distrelec Product Id

30169238

Страна на произход

Czech Republic

Детайли за продукта

Festo PUN-H Series Polyurethane Tubing

FESTO PUN-H series is a highly flexible food safe and hydrolysis resistant plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate. The PUN-H series is Very easy to install with push in pneumatic fittings thanks to a simple one click principle.

Features and Benefits

Highly flexible plastic tube
Hydrolysis resistant making it suitable for water applications
Compatible with a wide variety of fittings
Suitable for use in clean rooms
FDA compliant and corrosion resistant thanks to 100% polymer construction
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS

What is an air hose?

An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 44,00

€ 44,00 1 Bag of 50 (ex VAT)

Festo Compressed Air Pipe Blue Polyurethane 4mm x 50m PUN-H Series, 197383

€ 44,00

€ 44,00 1 Bag of 50 (ex VAT)

Festo Compressed Air Pipe Blue Polyurethane 4mm x 50m PUN-H Series, 197383
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 44,00
5 - 9€ 42,24
10+€ 40,47
Може да се интересувате от

Технически документи

Спецификации

Brand

Festo

Hose Outside Diameter

4mm

Hose Inside Diameter

2.6mm

Colour

Blue

Material

Polyurethane

Length

50m

Maximum Operating Pressure

10 bar

Application

Food Industry

Manufacturer Series

PUN-H

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Special Features

Hydrolysis Resistant

Number of Tubes

1

Model Number p

197383

Model Number (p)

197383

Distrelec Product Id

30169238

Страна на произход

Czech Republic

Детайли за продукта

Festo PUN-H Series Polyurethane Tubing

FESTO PUN-H series is a highly flexible food safe and hydrolysis resistant plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate. The PUN-H series is Very easy to install with push in pneumatic fittings thanks to a simple one click principle.

Features and Benefits

Highly flexible plastic tube
Hydrolysis resistant making it suitable for water applications
Compatible with a wide variety of fittings
Suitable for use in clean rooms
FDA compliant and corrosion resistant thanks to 100% polymer construction
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS

What is an air hose?

An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.

Може да се интересувате от