Festo Compressed Air Pipe Blue Polyurethane 10mm x 50m PUN Series, 159668

Номер на артикул на RS: 122-8446Марка: Festo№ по каталога на производителя: PUN-10X1,5-BLDistrelec Article No.: 30396516
brand-logo
Преглед на всички в Въздушни маркучи

Технически документи

Спецификации

Brand

Festo

Hose Outside Diameter

10mm

Hose Inside Diameter

7mm

Colour

Blue

Material

Polyurethane

Length

50m

Maximum Operating Pressure

10 bar

Manufacturer Series

PUN

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Number of Tubes

1

Model Number p

159668

Model Number (p)

159668

Distrelec Product Id

30396516

Страна на произход

Czech Republic

Детайли за продукта

Festo PUN Series Polyurethane Tubing

FESTO PUN series is a highly flexible plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate.

Features and Benefits

Highly flexible plastic tube
Compatible with a wide variety of fittings
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS

What is an air hose?

An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 179,80

€ 179,80 1 Bag of 50 (ex VAT)

Festo Compressed Air Pipe Blue Polyurethane 10mm x 50m PUN Series, 159668

€ 179,80

€ 179,80 1 Bag of 50 (ex VAT)

Festo Compressed Air Pipe Blue Polyurethane 10mm x 50m PUN Series, 159668
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Festo

Hose Outside Diameter

10mm

Hose Inside Diameter

7mm

Colour

Blue

Material

Polyurethane

Length

50m

Maximum Operating Pressure

10 bar

Manufacturer Series

PUN

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Number of Tubes

1

Model Number p

159668

Model Number (p)

159668

Distrelec Product Id

30396516

Страна на произход

Czech Republic

Детайли за продукта

Festo PUN Series Polyurethane Tubing

FESTO PUN series is a highly flexible plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate.

Features and Benefits

Highly flexible plastic tube
Compatible with a wide variety of fittings
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS

What is an air hose?

An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.

Може да се интересувате от