Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Festo Pressure Switch, G 1/8 0bar to 8 bar

Номер на артикул на RS: 126-0212Марка: Festo№ по каталога на производителя: PE-1/8-1N
brand-logo

Технически документи

Спецификации

Brand

Festo

Maximum Operating Pressure

8 bar

Minimum Operating Pressure

0bar

Connection

G 1/8

Suitable Media

Compressed Air

Type

PE Converter

Voltage Rating

220 V dc, 250 V ac

Connection Thread Size

1/8 in

Manufacturer Series

PE

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

IP Rating

IP00

Output Type

Analogue Output

Страна на произход

Bulgaria

Детайли за продукта

Festo PE Series Pressure Micro Switches

Festo PE series pressure micro switches for use at variuos stages of pneumatic systems. Available in a variety of configurations for suit a wide range of applications.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Може да се интересувате от
Festo Pressure Switch, G 1/8 0bar to 8bar
€ 173,35Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Festo Pressure Switch, G 1/8 0bar to 8 bar

P.O.A.

Festo Pressure Switch, G 1/8 0bar to 8 bar
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Festo Pressure Switch, G 1/8 0bar to 8bar
€ 173,35Всеки (ex VAT)

Технически документи

Спецификации

Brand

Festo

Maximum Operating Pressure

8 bar

Minimum Operating Pressure

0bar

Connection

G 1/8

Suitable Media

Compressed Air

Type

PE Converter

Voltage Rating

220 V dc, 250 V ac

Connection Thread Size

1/8 in

Manufacturer Series

PE

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

IP Rating

IP00

Output Type

Analogue Output

Страна на произход

Bulgaria

Детайли за продукта

Festo PE Series Pressure Micro Switches

Festo PE series pressure micro switches for use at variuos stages of pneumatic systems. Available in a variety of configurations for suit a wide range of applications.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Може да се интересувате от
Festo Pressure Switch, G 1/8 0bar to 8bar
€ 173,35Всеки (ex VAT)