Festo Compressed Air Pipe Blue Polyamide 6mm x 50m PAN Series, 553907

Технически документи
Спецификации
Brand
FestoHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Blue
Material
Polyamide
Length
50m
Maximum Operating Pressure
19 bar
Manufacturer Series
PAN
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Number of Tubes
1
Model Number p
553907
Model Number (p)
553907
Distrelec Product Id
30169201
Страна на произход
Czech Republic
€ 138,94
€ 138,94 1 Reel of 50 Metres (ex VAT)
1
€ 138,94
€ 138,94 1 Reel of 50 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 138,94 |
5 - 9 | € 133,37 |
10+ | € 127,82 |
Технически документи
Спецификации
Brand
FestoHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Blue
Material
Polyamide
Length
50m
Maximum Operating Pressure
19 bar
Manufacturer Series
PAN
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Number of Tubes
1
Model Number p
553907
Model Number (p)
553907
Distrelec Product Id
30169201
Страна на произход
Czech Republic