Festo PP Blanking Plug for 12mm

Номер на артикул на RS: 125-9751Марка: Festo№ по каталога на производителя: NPQP-P-S12-FD-P10
brand-logo

Технически документи

Спецификации

Brand

Festo

Accessory Type

Blanking Plug

Tube Size

12mm

Manufacturer Series

NPQP

Material

PP

Chemical Resistant

Yes

Food Grade

Yes

Outer Diameter

13mm

Overall Length

44mm

Страна на произход

Japan

Детайли за продукта

NPQP Blanking Plugs

Festo NPQP high-quality range of push in blanking plugs for closing tube connections in pneumatic applications. Manufactured from chemical resistant polypropylene and safe for use in the food industry.

Quick and simple tube insertion
Polypropylene housing with stainless steel tubing retainer
Corrosion resistant
Resistant to chemicals
FDA compliant
Transparent for easy monitoring

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Информацията за складовите наличности временно не е налична.

€ 55,40

€ 55,40 1 Bag of 10 (ex VAT)

Festo PP Blanking Plug for 12mm

€ 55,40

€ 55,40 1 Bag of 10 (ex VAT)

Festo PP Blanking Plug for 12mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Festo

Accessory Type

Blanking Plug

Tube Size

12mm

Manufacturer Series

NPQP

Material

PP

Chemical Resistant

Yes

Food Grade

Yes

Outer Diameter

13mm

Overall Length

44mm

Страна на произход

Japan

Детайли за продукта

NPQP Blanking Plugs

Festo NPQP high-quality range of push in blanking plugs for closing tube connections in pneumatic applications. Manufactured from chemical resistant polypropylene and safe for use in the food industry.

Quick and simple tube insertion
Polypropylene housing with stainless steel tubing retainer
Corrosion resistant
Resistant to chemicals
FDA compliant
Transparent for easy monitoring

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).