Технически документи
Спецификации
Brand
FestoConnector A
G 1/4 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/4 Male
Manufacturer Series
NPQM
Model Number p
558664
Model Number (p)
558664
Thread Material
Brass
Finish
Nickel Plated
Angle
Straight
Maximum Operating Pressure
16 bar
Chemical Resistant
No
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Standards Met
RoHS Compliant
Страна на произход
Italy
€ 27,98
€ 2,798 Each (In a Pack of 10) (ex VAT)
10
€ 27,98
€ 2,798 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FestoConnector A
G 1/4 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/4 Male
Manufacturer Series
NPQM
Model Number p
558664
Model Number (p)
558664
Thread Material
Brass
Finish
Nickel Plated
Angle
Straight
Maximum Operating Pressure
16 bar
Chemical Resistant
No
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Standards Met
RoHS Compliant
Страна на произход
Italy