Технически документи
Спецификации
Brand
FestoPort Connection
G 1/4
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Manual
Manufacturer Series
MS
Filtration Size
40µm
Pressure Gauge Port Size
G 1/4
Minimum Operating Pressure
1.5bar
Minimum Ambient Operating Temperature
-10°C
Port Connection Thread Size
1/4 in
Port Connection Thread Standard
G
Maximum Operating Pressure
14 bar
Minimum Process Operating Temperature
-10°C
Pressure Gauge Port Thread Standard
G
Maximum Ambient Operating Temperature
+60°C
Bowl Material
Plastic
Minimum Pressure Setting
0.5bar
Pressure Gauge Port Thread Size
1/4 in
Pressure Setting Range
0.5 → 12bar
Maximum Pressure Setting
12bar
Ambient Operating Temperature Range
-10 → +60°C
Maximum Process Operating Temperature
+60°C
Страна на произход
Hungary
Детайли за продукта
FESTO MSB Series Filter Regulator Lubricator
The FESTO MSB series is a filter regulator with pressure gauge and proportional standard mist lubricator. It has a lockable regulator head, plastic bowl/guard and manual condensation drain.
Features and Benefits
- Direction of flow: from left to right
- Manual rotary condensate drain
- Operating pressure: 1.5 bar to 14 bar
- Flow rate: MSB4 is 900 L/min, MSB6 is 3700 L/min
- Pneumatic connection: MSB4 is G1/4, MSB6 is 1/2
- Corrosion resistance classification 2 (moderate corrosion stress)
- Aluminium diecast housing with plastic bowl and guard
Standards
Compressed air to ISO 8573-1:2010 [-:4:-] inert gases.
Filter Regulator Lubricator
€ 141,90
€ 141,90 Всеки (ex VAT)
1
€ 141,90
€ 141,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FestoPort Connection
G 1/4
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Manual
Manufacturer Series
MS
Filtration Size
40µm
Pressure Gauge Port Size
G 1/4
Minimum Operating Pressure
1.5bar
Minimum Ambient Operating Temperature
-10°C
Port Connection Thread Size
1/4 in
Port Connection Thread Standard
G
Maximum Operating Pressure
14 bar
Minimum Process Operating Temperature
-10°C
Pressure Gauge Port Thread Standard
G
Maximum Ambient Operating Temperature
+60°C
Bowl Material
Plastic
Minimum Pressure Setting
0.5bar
Pressure Gauge Port Thread Size
1/4 in
Pressure Setting Range
0.5 → 12bar
Maximum Pressure Setting
12bar
Ambient Operating Temperature Range
-10 → +60°C
Maximum Process Operating Temperature
+60°C
Страна на произход
Hungary
Детайли за продукта
FESTO MSB Series Filter Regulator Lubricator
The FESTO MSB series is a filter regulator with pressure gauge and proportional standard mist lubricator. It has a lockable regulator head, plastic bowl/guard and manual condensation drain.
Features and Benefits
- Direction of flow: from left to right
- Manual rotary condensate drain
- Operating pressure: 1.5 bar to 14 bar
- Flow rate: MSB4 is 900 L/min, MSB6 is 3700 L/min
- Pneumatic connection: MSB4 is G1/4, MSB6 is 1/2
- Corrosion resistance classification 2 (moderate corrosion stress)
- Aluminium diecast housing with plastic bowl and guard
Standards
Compressed air to ISO 8573-1:2010 [-:4:-] inert gases.