Festo Exhaust Dump Valve - Electrical G 1/2 MS6 Series, 8001469

Номер на артикул на RS: 122-8210Марка: Festo№ по каталога на производителя: MS6-SV-1/2-C-10V24-S
brand-logo

Технически документи

Спецификации

Brand

Festo

Function

Exhaust

Connection Port Thread

G 1/2

Actuation Type

Electrical

Manufacturer Series

MS6

Mounting Style

Inline

Solenoid Fitted

Yes

Number of Ports

2

Body Material

Aluminium

Maximum Flow Rate

5700 (Main Flow Direction) L/min, 7600 (Venting Direction) L/min

Minimum Operating Pressure

3bar

Thread Size

1/2in

Number of Positions

3

Maximum Operating Pressure

10bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Thread Standard

G

Страна на произход

Hungary

Детайли за продукта

FESTO Quick Exhaust Valves

The FESTO MS6-SV series of quick exhaust valves offer gradual pressurisation and quick exhausting of system components through a single channel. The range has high volumetric flow rates for pressurisation and venting applications.

Features and Benefits

  • The flow rate is set through a flow control valve, to allow for a gradual build-up of pressure

  • The exhaust valves have adjustable pressure switchover points and an optional pressure sensor

  • A cover for the control section is available for optional protection against tampering

Uses and Applications

The MS6-SV series is suitable for applications involving high flow rates and restricted space. They can be used where medium safety up to controller category 1 is required.

Soft Start and Quick Exhaust Valves

Информацията за складовите наличности временно не е налична.

€ 386,45

€ 386,45 Всеки (ex VAT)

Festo Exhaust Dump Valve - Electrical G 1/2 MS6 Series, 8001469

€ 386,45

€ 386,45 Всеки (ex VAT)

Festo Exhaust Dump Valve - Electrical G 1/2 MS6 Series, 8001469
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Festo

Function

Exhaust

Connection Port Thread

G 1/2

Actuation Type

Electrical

Manufacturer Series

MS6

Mounting Style

Inline

Solenoid Fitted

Yes

Number of Ports

2

Body Material

Aluminium

Maximum Flow Rate

5700 (Main Flow Direction) L/min, 7600 (Venting Direction) L/min

Minimum Operating Pressure

3bar

Thread Size

1/2in

Number of Positions

3

Maximum Operating Pressure

10bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Thread Standard

G

Страна на произход

Hungary

Детайли за продукта

FESTO Quick Exhaust Valves

The FESTO MS6-SV series of quick exhaust valves offer gradual pressurisation and quick exhausting of system components through a single channel. The range has high volumetric flow rates for pressurisation and venting applications.

Features and Benefits

  • The flow rate is set through a flow control valve, to allow for a gradual build-up of pressure

  • The exhaust valves have adjustable pressure switchover points and an optional pressure sensor

  • A cover for the control section is available for optional protection against tampering

Uses and Applications

The MS6-SV series is suitable for applications involving high flow rates and restricted space. They can be used where medium safety up to controller category 1 is required.

Soft Start and Quick Exhaust Valves