Технически документи
Спецификации
Brand
FestoControl Mechanism
Rotary
Connection Port Thread
G 1/2
Function
3/2
Thread Size
1/2in
Thread Standard
G
Manufacturer Series
MS
Control Button/Switch Colour
Black
Maximum Operating Pressure
18 bar
Body Material
Aluminium
Maximum Flow Rate
8700L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
541267
Model Number (p)
541267
Страна на произход
Hungary
Детайли за продукта
MS Series Manual Soft Start Valves
The FESTO MS series features manually operated on-off valves for pneumatic installations, allowing pressure to gradually build up when turned on and then rapidly venting air when turned off. The rotary knob can be fitted with a padlock when switched off to prevent tampering, and at connection port three a silencer can be fitted. A pressure gauge or sensor can be installed for optional system monitoring and a module connector for connection to MS4 or MS6 combination air preparation units is available.
Features and Benefits
- Available with G1/4 or G1/2 ports
- Can be fitted to MS4 and MS6 Series Modular units
- The on-off valve is activated via a rotary knob
- Non-reversible flow direction
- Rotary slide valve design
- Manual actuation
- Corrosion resistance classification of 2, offering protection against moderate corrosion stress within indoor and industrial applications
- In-line installation mounting type
Soft Start and Quick Exhaust Valves
€ 73,76
€ 73,76 Всеки (ex VAT)
1
€ 73,76
€ 73,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 73,76 |
5 - 9 | € 70,82 |
10+ | € 67,86 |
Технически документи
Спецификации
Brand
FestoControl Mechanism
Rotary
Connection Port Thread
G 1/2
Function
3/2
Thread Size
1/2in
Thread Standard
G
Manufacturer Series
MS
Control Button/Switch Colour
Black
Maximum Operating Pressure
18 bar
Body Material
Aluminium
Maximum Flow Rate
8700L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
541267
Model Number (p)
541267
Страна на произход
Hungary
Детайли за продукта
MS Series Manual Soft Start Valves
The FESTO MS series features manually operated on-off valves for pneumatic installations, allowing pressure to gradually build up when turned on and then rapidly venting air when turned off. The rotary knob can be fitted with a padlock when switched off to prevent tampering, and at connection port three a silencer can be fitted. A pressure gauge or sensor can be installed for optional system monitoring and a module connector for connection to MS4 or MS6 combination air preparation units is available.
Features and Benefits
- Available with G1/4 or G1/2 ports
- Can be fitted to MS4 and MS6 Series Modular units
- The on-off valve is activated via a rotary knob
- Non-reversible flow direction
- Rotary slide valve design
- Manual actuation
- Corrosion resistance classification of 2, offering protection against moderate corrosion stress within indoor and industrial applications
- In-line installation mounting type