Festo 3/2 Pneumatic Solenoid Valve - Electrical G 1/2 MS6 Series 24V dc, 542582

Номер на артикул на RS: 136-6864Марка: Festo№ по каталога на производителя: MS6-EE-1/2-10V24
brand-logo

Технически документи

Спецификации

Brand

Festo

Function

3/2

Connection Port Thread

G 1/2

Actuation Type

Electrical

Manufacturer Series

MS6

Mounting Style

Bracket

Solenoid Voltage

24V dc

Number of Ports

3

Body Material

Aluminium

Maximum Flow Rate

7000L/min

Solenoid Power Consumption

2.5W

Minimum Operating Pressure

4bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

1/2in

Configuration

2-Position, 3 Port

Number of Positions

2

Thread Standard

G

Special Features

Lubricated Operation Possible

Страна на произход

Hungary

Детайли за продукта

MS Series Solenoid Actuated On/Off Valves

The FESTO MS-EE series includes a range of solenoid actuated on-off valves, for use in pressurising and venting pneumatic applications.

Features and Benefits

  • The valve has three voltage ranges that can be selected and has an optional pressure sensor

  • Ducted exhaust is possible via a threaded connector with a silencer

  • Non detenting and detenting manual override

  • Solenoid actuator can be re-positioned by 180°

  • Corrosion resistance classification 2, allowing for moderate corrosion stress

  • The valve has an IP65 rating and the materials used are RoHS compliant

  • Direction of flow from left to right

  • 3/2 closed, single solenoid valve function

  • Operating pressure 4 bar to 10 bar

Standards

Compressed air in accordance with ISO8573-1:2010 [7:4:4] inert gases.

Solenoid Operated On/Off Valves

Информацията за складовите наличности временно не е налична.

€ 158,91

€ 158,91 Всеки (ex VAT)

Festo 3/2 Pneumatic Solenoid Valve - Electrical G 1/2 MS6 Series 24V dc, 542582

€ 158,91

€ 158,91 Всеки (ex VAT)

Festo 3/2 Pneumatic Solenoid Valve - Electrical G 1/2 MS6 Series 24V dc, 542582
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Festo

Function

3/2

Connection Port Thread

G 1/2

Actuation Type

Electrical

Manufacturer Series

MS6

Mounting Style

Bracket

Solenoid Voltage

24V dc

Number of Ports

3

Body Material

Aluminium

Maximum Flow Rate

7000L/min

Solenoid Power Consumption

2.5W

Minimum Operating Pressure

4bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

1/2in

Configuration

2-Position, 3 Port

Number of Positions

2

Thread Standard

G

Special Features

Lubricated Operation Possible

Страна на произход

Hungary

Детайли за продукта

MS Series Solenoid Actuated On/Off Valves

The FESTO MS-EE series includes a range of solenoid actuated on-off valves, for use in pressurising and venting pneumatic applications.

Features and Benefits

  • The valve has three voltage ranges that can be selected and has an optional pressure sensor

  • Ducted exhaust is possible via a threaded connector with a silencer

  • Non detenting and detenting manual override

  • Solenoid actuator can be re-positioned by 180°

  • Corrosion resistance classification 2, allowing for moderate corrosion stress

  • The valve has an IP65 rating and the materials used are RoHS compliant

  • Direction of flow from left to right

  • 3/2 closed, single solenoid valve function

  • Operating pressure 4 bar to 10 bar

Standards

Compressed air in accordance with ISO8573-1:2010 [7:4:4] inert gases.

Solenoid Operated On/Off Valves