Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Festo Rotary 3/2 Pneumatic Manual Control Valve MS Series, G 1/4, 1/4in, 541259

Номер на артикул на RS: 121-5649Марка: Festo№ по каталога на производителя: MS4-EM1-1/4-S
brand-logo

Технически документи

Спецификации

Brand

Festo

Control Mechanism

Rotary

Connection Port Thread

G 1/4

Function

3/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

MS

Control Button/Switch Colour

Black

Maximum Operating Pressure

14 bar

Body Material

Aluminium

Maximum Flow Rate

2200L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

541259

Model Number (p)

541259

Страна на произход

Hungary

Детайли за продукта

MS Series Manual Soft Start Valves

The FESTO MS series features manually operated on-off valves for pneumatic installations, allowing pressure to gradually build up when turned on and then rapidly venting air when turned off. The rotary knob can be fitted with a padlock when switched off to prevent tampering, and at connection port three a silencer can be fitted. A pressure gauge or sensor can be installed for optional system monitoring and a module connector for connection to MS4 or MS6 combination air preparation units is available.

Features and Benefits

  • Available with G1/4 or G1/2 ports

  • Can be fitted to MS4 and MS6 Series Modular units

  • The on-off valve is activated via a rotary knob

  • Non-reversible flow direction

  • Rotary slide valve design

  • Manual actuation

  • Corrosion resistance classification of 2, offering protection against moderate corrosion stress within indoor and industrial applications

  • In-line installation mounting type

Soft Start and Quick Exhaust Valves

Информацията за складовите наличности временно не е налична.

€ 62,42

€ 62,42 Всеки (ex VAT)

Festo Rotary 3/2 Pneumatic Manual Control Valve MS Series, G 1/4, 1/4in, 541259

€ 62,42

€ 62,42 Всеки (ex VAT)

Festo Rotary 3/2 Pneumatic Manual Control Valve MS Series, G 1/4, 1/4in, 541259
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 62,42
5 - 9€ 59,92
10+€ 57,42

Технически документи

Спецификации

Brand

Festo

Control Mechanism

Rotary

Connection Port Thread

G 1/4

Function

3/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

MS

Control Button/Switch Colour

Black

Maximum Operating Pressure

14 bar

Body Material

Aluminium

Maximum Flow Rate

2200L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

541259

Model Number (p)

541259

Страна на произход

Hungary

Детайли за продукта

MS Series Manual Soft Start Valves

The FESTO MS series features manually operated on-off valves for pneumatic installations, allowing pressure to gradually build up when turned on and then rapidly venting air when turned off. The rotary knob can be fitted with a padlock when switched off to prevent tampering, and at connection port three a silencer can be fitted. A pressure gauge or sensor can be installed for optional system monitoring and a module connector for connection to MS4 or MS6 combination air preparation units is available.

Features and Benefits

  • Available with G1/4 or G1/2 ports

  • Can be fitted to MS4 and MS6 Series Modular units

  • The on-off valve is activated via a rotary knob

  • Non-reversible flow direction

  • Rotary slide valve design

  • Manual actuation

  • Corrosion resistance classification of 2, offering protection against moderate corrosion stress within indoor and industrial applications

  • In-line installation mounting type

Soft Start and Quick Exhaust Valves