Технически документи
Спецификации
Brand
FestoThreaded Inlet Port
G 1/2
Minimum Outlet Pressure
0bar
Maximum Outlet Pressure
10bar
Outlet Port Type
Threaded
Manufacturer Series
MPPES
Inlet Port Type
Threaded
Tube Outlet Port
G 1/2
Threaded Outlet Port Thread Standard
G
Threaded Inlet Port Size
G 1/2
Страна на произход
Bulgaria
€ 1 631,36
€ 1 631,36 Всеки (ex VAT)
1
€ 1 631,36
€ 1 631,36 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
FestoThreaded Inlet Port
G 1/2
Minimum Outlet Pressure
0bar
Maximum Outlet Pressure
10bar
Outlet Port Type
Threaded
Manufacturer Series
MPPES
Inlet Port Type
Threaded
Tube Outlet Port
G 1/2
Threaded Outlet Port Thread Standard
G
Threaded Inlet Port Size
G 1/2
Страна на произход
Bulgaria