Технически документи
Спецификации
Brand
FestoMaximum Pressure Measurement
10bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
R 1/8
Gauge Outside Diameter
40mm
Best Accuracy
2.5%
Series
MA
Case Material
ABS
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Страна на произход
Poland
€ 26,13
€ 26,13 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 26,13
€ 26,13 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FestoMaximum Pressure Measurement
10bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
R 1/8
Gauge Outside Diameter
40mm
Best Accuracy
2.5%
Series
MA
Case Material
ABS
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Страна на произход
Poland