Festo G 1/4 FRL Assembly, Manual Drain, 40μm Filtration Size - With Pressure Gauge

Номер на артикул на RS: 202-2959Марка: Festo№ по каталога на производителя: LFR-1/4-D-MINI-KCDistrelec Article No.: 30396499
brand-logo

Технически документи

Спецификации

Brand

Festo

Port Connection

G 1/4

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Manufacturer Series

LFR

Filtration Size

40µm

Pressure Gauge Port Size

G 1/4

Minimum Operating Pressure

1bar

Minimum Ambient Operating Temperature

-10°C

Port Connection Thread Size

1/4 in

Port Connection Thread Standard

G

Maximum Operating Pressure

16 bar

Pressure Setting Range

0.5 → 12bar

Ambient Operating Temperature Range

-10 → +60°C

Maximum Ambient Operating Temperature

'+60°C

Bowl Material

Polycarbonate

Minimum Pressure Setting

0.5bar

Pressure Gauge Port Thread Size

1/4 in

Страна на произход

Hungary

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 211,16

€ 211,16 Всеки (ex VAT)

Festo G 1/4 FRL Assembly, Manual Drain, 40μm Filtration Size - With Pressure Gauge

€ 211,16

€ 211,16 Всеки (ex VAT)

Festo G 1/4 FRL Assembly, Manual Drain, 40μm Filtration Size - With Pressure Gauge
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Festo

Port Connection

G 1/4

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Manufacturer Series

LFR

Filtration Size

40µm

Pressure Gauge Port Size

G 1/4

Minimum Operating Pressure

1bar

Minimum Ambient Operating Temperature

-10°C

Port Connection Thread Size

1/4 in

Port Connection Thread Standard

G

Maximum Operating Pressure

16 bar

Pressure Setting Range

0.5 → 12bar

Ambient Operating Temperature Range

-10 → +60°C

Maximum Ambient Operating Temperature

'+60°C

Bowl Material

Polycarbonate

Minimum Pressure Setting

0.5bar

Pressure Gauge Port Thread Size

1/4 in

Страна на произход

Hungary

Може да се интересувате от