Технически документи
Спецификации
Brand
FestoPort Connection
G 1/4
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Automatic
Manufacturer Series
LFR
Filtration Size
40µm
Pressure Gauge Port Size
G 1/4
Minimum Operating Pressure
2bar
Port Connection Thread Size
1/4 in
Port Connection Thread Standard
G
Maximum Operating Pressure
12 bar
Bowl Material
Polycarbonate
Minimum Pressure Setting
0.05MPa
Pressure Gauge Port Thread Size
1/4 in
Pressure Setting Range
0.05 → 1.2MPa
Maximum Pressure Setting
1.2MPa
Страна на произход
Hungary
€ 281,60
€ 281,60 Всеки (ex VAT)
1
€ 281,60
€ 281,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FestoPort Connection
G 1/4
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Automatic
Manufacturer Series
LFR
Filtration Size
40µm
Pressure Gauge Port Size
G 1/4
Minimum Operating Pressure
2bar
Port Connection Thread Size
1/4 in
Port Connection Thread Standard
G
Maximum Operating Pressure
12 bar
Bowl Material
Polycarbonate
Minimum Pressure Setting
0.05MPa
Pressure Gauge Port Thread Size
1/4 in
Pressure Setting Range
0.05 → 1.2MPa
Maximum Pressure Setting
1.2MPa
Страна на произход
Hungary