Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Festo 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 JMFH Series 48 V dc, 240 V ac, 10410

Номер на артикул на RS: 121-4380Марка: Festo№ по каталога на производителя: JMFH-5-1/4
brand-logo

Технически документи

Спецификации

Brand

Festo

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Pilot

Manufacturer Series

JMFH

Mounting Style

Through Hole

Solenoid Voltage

48 V dc, 240 V ac

Solenoid Fitted

No

Number of Ports

5

Body Material

Aluminium

Solenoid Power Consumption

4.5W

Minimum Operating Pressure

1.5bar

Maximum Operating Pressure

8bar

Hazardous Area Certification

ATEX

Number of Positions

2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Thread Size

1/4in

Thread Standard

G

Страна на произход

China

Детайли за продукта

JMFH Series Solenoid Valves

The JMFH series of double solenoid valves are part of the Tiger Classic range and are ideal for use in pneumatic applications. These highly durable valves are available with 5/2 way function in a range of G thread pipe sizes, depending on the connection you require. They can be mounted on PAL manifold strips or on PRS manifold blocks.

Features and Benefits

• Double solenoid, for F solenoid coil
• Maximum operating pressure of 8 bar
• 5/2 way valve
• Internal pilot air supply
• Operating temperature range of -5 to 40 °C
• IP65 protection rating
• Electrical actuation
• Sturdy and reliable
• Aluminium housing
• Highly durable poppet seat design
• Optimised response times
• Easily interchangeable solenoid coils

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 257,03

€ 257,03 Всеки (ex VAT)

Festo 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 JMFH Series 48 V dc, 240 V ac, 10410

€ 257,03

€ 257,03 Всеки (ex VAT)

Festo 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 JMFH Series 48 V dc, 240 V ac, 10410
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 257,03
5+€ 246,76
Може да се интересувате от

Технически документи

Спецификации

Brand

Festo

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Pilot

Manufacturer Series

JMFH

Mounting Style

Through Hole

Solenoid Voltage

48 V dc, 240 V ac

Solenoid Fitted

No

Number of Ports

5

Body Material

Aluminium

Solenoid Power Consumption

4.5W

Minimum Operating Pressure

1.5bar

Maximum Operating Pressure

8bar

Hazardous Area Certification

ATEX

Number of Positions

2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Thread Size

1/4in

Thread Standard

G

Страна на произход

China

Детайли за продукта

JMFH Series Solenoid Valves

The JMFH series of double solenoid valves are part of the Tiger Classic range and are ideal for use in pneumatic applications. These highly durable valves are available with 5/2 way function in a range of G thread pipe sizes, depending on the connection you require. They can be mounted on PAL manifold strips or on PRS manifold blocks.

Features and Benefits

• Double solenoid, for F solenoid coil
• Maximum operating pressure of 8 bar
• 5/2 way valve
• Internal pilot air supply
• Operating temperature range of -5 to 40 °C
• IP65 protection rating
• Electrical actuation
• Sturdy and reliable
• Aluminium housing
• Highly durable poppet seat design
• Optimised response times
• Easily interchangeable solenoid coils

Може да се интересувате от