Технически документи
Спецификации
Brand
FestoType
Non-Return Check Valve
Manufacturer Series
HGL
Threaded Outlet Thread Standard
G
Threaded Inlet Thread Standard
G
Model Number p
530030
Threaded Outlet Thread Size
1/8 in
Threaded Inlet Thread Size
1/8 in
Body Material
Zinc
Model Number (p)
530030
Страна на произход
India
Детайли за продукта
Festo HGL Series Piloted Check Valves
HGL series features pilot operated check valves which allow air to flow provided a signal is present at the pilot signal port. If no pilot signal is applied, the valves shut off the exhaust air from the drive. Festo check valves are suitable for use in safety related systems and can be used for short duration positioning and braking of pneumatic actuators. Featuring male thread connections M5, G1/8, G1/4, G3/8 and G1/2. With a flow rate/speed of 130 to 1,400 l/min, these valves are robust and durable.
Features and Benefits
Corrosion resistance class CRC 2
Suitable for safety-related systems
Swivel connection after mounting if required
Metric and imperial sizes available
Can be used in lubricated air systems
NBR seals
Copper and PTFE free
Compact design
€ 52,03
€ 52,03 Всеки (ex VAT)
1
€ 52,03
€ 52,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 52,03 |
5 - 9 | € 49,97 |
10+ | € 47,86 |
Технически документи
Спецификации
Brand
FestoType
Non-Return Check Valve
Manufacturer Series
HGL
Threaded Outlet Thread Standard
G
Threaded Inlet Thread Standard
G
Model Number p
530030
Threaded Outlet Thread Size
1/8 in
Threaded Inlet Thread Size
1/8 in
Body Material
Zinc
Model Number (p)
530030
Страна на произход
India
Детайли за продукта
Festo HGL Series Piloted Check Valves
HGL series features pilot operated check valves which allow air to flow provided a signal is present at the pilot signal port. If no pilot signal is applied, the valves shut off the exhaust air from the drive. Festo check valves are suitable for use in safety related systems and can be used for short duration positioning and braking of pneumatic actuators. Featuring male thread connections M5, G1/8, G1/4, G3/8 and G1/2. With a flow rate/speed of 130 to 1,400 l/min, these valves are robust and durable.
Features and Benefits
Corrosion resistance class CRC 2
Suitable for safety-related systems
Swivel connection after mounting if required
Metric and imperial sizes available
Can be used in lubricated air systems
NBR seals
Copper and PTFE free
Compact design