Технически документи
Спецификации
Brand
FestoConnection Port Thread
G 1/4, G 1/8
Function
3/2 Closed, Monostable
Thread Size
1/4
Thread Standard
G
Manufacturer Series
HEE
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
165071
Model Number (p)
165071
Страна на произход
Hungary
€ 151,08
€ 151,08 Всеки (ex VAT)
1
€ 151,08
€ 151,08 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FestoConnection Port Thread
G 1/4, G 1/8
Function
3/2 Closed, Monostable
Thread Size
1/4
Thread Standard
G
Manufacturer Series
HEE
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
165071
Model Number (p)
165071
Страна на произход
Hungary