Технически документи
Спецификации
Brand
FestoControl Mechanism
Locking Shut-Off Valve
Connection Port Thread
G 3/8
Function
3/2 Bistable
Thread Size
3/8
Thread Standard
G
Manufacturer Series
HE
Maximum Operating Pressure
16 bar
Body Material
Die Cast Aluminium
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
170683
Model Number (p)
170683
Страна на произход
Hungary
€ 139,08
€ 139,08 Всеки (ex VAT)
1
€ 139,08
€ 139,08 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FestoControl Mechanism
Locking Shut-Off Valve
Connection Port Thread
G 3/8
Function
3/2 Bistable
Thread Size
3/8
Thread Standard
G
Manufacturer Series
HE
Maximum Operating Pressure
16 bar
Body Material
Die Cast Aluminium
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
170683
Model Number (p)
170683
Страна на произход
Hungary