Технически документи
Спецификации
Brand
FestoType
Manual Control Valve
Manufacturer Series
HE
Minimum Outlet Pressure
-0.95bar
Maximum Outlet Pressure
10bar
Model Number p
153468
Body Material
PBT
Model Number (p)
153468
Страна на произход
Japan
Детайли за продукта
Festo HE Series Pneumatic Flow Control Valves
HE Series flow control valves are designed to be small and compact with flow rates of up to 840 l/min, they offer outstanding pneumatic performance for a wide array of applications. Reliability is high, as is durability due to proven piston spool valves. The series is versatile providing practical solutions to different requirements, made from reinforced PBT they are able to withstand high pressure. Featuring push-in connectors, this series makes coupling and uncoupling quick, simple and effortless.
Features and Benefits
HE shut-off valves which are manually actuated
2/2 way bistable or 3/2 way bistable
Push in connector at both ends of the flow control valve
Connection: QS-6, QS-8, QS-10, QS-12
Can be mounted as required using the through holes or in-line installation
Able to withstand high operating pressure flow -0.95 bar to 10 bar
Soft sealing
Piston slide design structure
Flexible and robust control valve made from reinforced PBT
Ideal for use in wide operating temperature range
Simple and fast mounting QS fittings
€ 22,66
€ 22,66 Всеки (ex VAT)
1
€ 22,66
€ 22,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FestoType
Manual Control Valve
Manufacturer Series
HE
Minimum Outlet Pressure
-0.95bar
Maximum Outlet Pressure
10bar
Model Number p
153468
Body Material
PBT
Model Number (p)
153468
Страна на произход
Japan
Детайли за продукта
Festo HE Series Pneumatic Flow Control Valves
HE Series flow control valves are designed to be small and compact with flow rates of up to 840 l/min, they offer outstanding pneumatic performance for a wide array of applications. Reliability is high, as is durability due to proven piston spool valves. The series is versatile providing practical solutions to different requirements, made from reinforced PBT they are able to withstand high pressure. Featuring push-in connectors, this series makes coupling and uncoupling quick, simple and effortless.
Features and Benefits
HE shut-off valves which are manually actuated
2/2 way bistable or 3/2 way bistable
Push in connector at both ends of the flow control valve
Connection: QS-6, QS-8, QS-10, QS-12
Can be mounted as required using the through holes or in-line installation
Able to withstand high operating pressure flow -0.95 bar to 10 bar
Soft sealing
Piston slide design structure
Flexible and robust control valve made from reinforced PBT
Ideal for use in wide operating temperature range
Simple and fast mounting QS fittings