Festo HE Series Pneumatic Manual Control Valve, 153467

Номер на артикул на RS: 136-6513Марка: Festo№ по каталога на производителя: HE-2-QS-6
brand-logo

Технически документи

Спецификации

Brand

Festo

Type

Manual Control Valve

Manufacturer Series

HE

Body Material

PBT

Model Number p

153467

Страна на произход

Japan

Детайли за продукта

Festo HE Series Pneumatic Flow Control Valves

HE Series flow control valves are designed to be small and compact with flow rates of up to 840 l/min, they offer outstanding pneumatic performance for a wide array of applications. Reliability is high, as is durability due to proven piston spool valves. The series is versatile providing practical solutions to different requirements, made from reinforced PBT they are able to withstand high pressure. Featuring push-in connectors, this series makes coupling and uncoupling quick, simple and effortless.

Features and Benefits

• HE shut-off valves which are manually actuated
• 2/2 way bistable or 3/2 way bistable
• Push in connector at both ends of the flow control valve
• Connection: QS-6, QS-8, QS-10, QS-12
• Can be mounted as required using the through holes or in-line installation
• Able to withstand high operating pressure flow -0.95 bar to 10 bar
• Soft sealing
• Piston slide design structure
• Flexible and robust control valve made from reinforced PBT
• Ideal for use in wide operating temperature range
• Simple and fast mounting QS fittings

Може да се интересувате от

€ 20,51

€ 20,51 Всеки (ex VAT)

Festo HE Series Pneumatic Manual Control Valve, 153467

€ 20,51

€ 20,51 Всеки (ex VAT)

Festo HE Series Pneumatic Manual Control Valve, 153467

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Festo

Type

Manual Control Valve

Manufacturer Series

HE

Body Material

PBT

Model Number p

153467

Страна на произход

Japan

Детайли за продукта

Festo HE Series Pneumatic Flow Control Valves

HE Series flow control valves are designed to be small and compact with flow rates of up to 840 l/min, they offer outstanding pneumatic performance for a wide array of applications. Reliability is high, as is durability due to proven piston spool valves. The series is versatile providing practical solutions to different requirements, made from reinforced PBT they are able to withstand high pressure. Featuring push-in connectors, this series makes coupling and uncoupling quick, simple and effortless.

Features and Benefits

• HE shut-off valves which are manually actuated
• 2/2 way bistable or 3/2 way bistable
• Push in connector at both ends of the flow control valve
• Connection: QS-6, QS-8, QS-10, QS-12
• Can be mounted as required using the through holes or in-line installation
• Able to withstand high operating pressure flow -0.95 bar to 10 bar
• Soft sealing
• Piston slide design structure
• Flexible and robust control valve made from reinforced PBT
• Ideal for use in wide operating temperature range
• Simple and fast mounting QS fittings

Може да се интересувате от