Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Festo GRLZ Series Tube Flow Regulator, 8mm Tube Inlet Port x G 1/8 Male Outlet Port, 193159

Номер на артикул на RS: 121-4361Марка: Festo№ по каталога на производителя: GRLZ-1/8-QS-8-D
brand-logo

Технически документи

Спецификации

Brand

Festo

Type

Flow Controller

Inlet Port Type

Tube

Tube Inlet Port

8mm

Manufacturer Series

GRLZ

Outlet Port Type

Threaded

Threaded Outlet Port

G 1/8 Male

Threaded Outlet Thread Standard

G

Threaded Outlet Thread Gender

Male

Model Number p

193159

Threaded Outlet Thread Size

1/8 in

Body Material

Aluminium Alloy

Standards Met

ISO8573-1:2010

Model Number (p)

193159

Страна на произход

Germany

Детайли за продукта

FESTO Flow Regulators GRLZ Series

One-way flow control or flow control regulator valves, regulate flow rates for the advance or return strokes of cylinders. Restriction of the flow rate of compressed air in exhaust air or supply air direction is used. The GRLZ series feature a one direction non-return function. Flow can be adjusted using the knurled screw or slotted head screw.

Features and Benefits:

• Robust and reliable due to metal design
• Simple and fast mounting
• Pressure control for slow, medium or fast piston movement
• GRLZ series feature threaded or push-in fittings for efficient coupling and uncoupling
• Operated by screwdriver (slot)

Flow Regulators & Restrictors - Festo

Информацията за складовите наличности временно не е налична.

€ 19,52

€ 19,52 Всеки (ex VAT)

Festo GRLZ Series Tube Flow Regulator, 8mm Tube Inlet Port x G 1/8 Male Outlet Port, 193159

€ 19,52

€ 19,52 Всеки (ex VAT)

Festo GRLZ Series Tube Flow Regulator, 8mm Tube Inlet Port x G 1/8 Male Outlet Port, 193159
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 19,52
5 - 9€ 18,72
10+€ 17,95

Технически документи

Спецификации

Brand

Festo

Type

Flow Controller

Inlet Port Type

Tube

Tube Inlet Port

8mm

Manufacturer Series

GRLZ

Outlet Port Type

Threaded

Threaded Outlet Port

G 1/8 Male

Threaded Outlet Thread Standard

G

Threaded Outlet Thread Gender

Male

Model Number p

193159

Threaded Outlet Thread Size

1/8 in

Body Material

Aluminium Alloy

Standards Met

ISO8573-1:2010

Model Number (p)

193159

Страна на произход

Germany

Детайли за продукта

FESTO Flow Regulators GRLZ Series

One-way flow control or flow control regulator valves, regulate flow rates for the advance or return strokes of cylinders. Restriction of the flow rate of compressed air in exhaust air or supply air direction is used. The GRLZ series feature a one direction non-return function. Flow can be adjusted using the knurled screw or slotted head screw.

Features and Benefits:

• Robust and reliable due to metal design
• Simple and fast mounting
• Pressure control for slow, medium or fast piston movement
• GRLZ series feature threaded or push-in fittings for efficient coupling and uncoupling
• Operated by screwdriver (slot)

Flow Regulators & Restrictors - Festo