Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Festo GRLA Series Tube Exhaust Valve, 4mm Tube Inlet Port x M5 Male Outlet Port x 4mm Tube Outlet Port, 193138

Номер на артикул на RS: 121-4355Марка: Festo№ по каталога на производителя: GRLA-M5-QS-4-D
brand-logo

Технически документи

Спецификации

Brand

Festo

Type

Flow Controller

Inlet Port Type

Tube

Tube Inlet Port

4mm

Tube Outlet Port

4mm

Manufacturer Series

GRLA

Outlet Port Type

Threaded

Threaded Outlet Port

M5 Male

Minimum Outlet Pressure

0.2bar

Maximum Outlet Pressure

10bar

Threaded Outlet Thread Standard

Metric

Threaded Outlet Thread Gender

Male

Model Number p

193138

Threaded Outlet Thread Size

5 mm

Threaded Inlet Thread Size

M5

Body Material

Brass

Standards Met

ISO8573-1:2010

Model Number (p)

193138

Страна на произход

Germany

Детайли за продукта

FESTO Pneumatic Exhaust Flow Regulators - GRLA Series

Introducing the GRLA series from FESTO. This range of pneumatic fittings feature exhaust flow regulators, each with an integrated QS push-in fitting. The series includes valves with one-way flow control function for exhaust air.

Features and Benefits

  • This range by FESTO includes valves with one-way flow control function for exhaust air. The one-way flow control valve regulates the piston speed of pneumatic drivers during advance and return strokes

  • The QS push-in fittings and captive seals paired with the robust, metal design enables a reliable and efficient installation that can be rotated or swivelled through a 360° axis

  • Simple and fast mounting with QS fittings

  • The valves are operated with a screwdriver (slot)

  • Wide operating temperatures

  • Threaded and tube connection type options can be found within the GRLA series

  • Depending on the choice of valve from the series a precise setting can be obtained, which range from slow, medium or fast piston movements

  • Manual actuation type

How do flow control valves work?

Flow control valves automatically adjust to variations in pressure and temperature in order to regulate speed, which is done through restrictions on the flow rate of compressed air. With a one-way flow control valve, the flow control function only works in one direction.

Flow Regulators & Restrictors - Festo

Информацията за складовите наличности временно не е налична.

€ 19,13

€ 19,13 Всеки (ex VAT)

Festo GRLA Series Tube Exhaust Valve, 4mm Tube Inlet Port x M5 Male Outlet Port x 4mm Tube Outlet Port, 193138

€ 19,13

€ 19,13 Всеки (ex VAT)

Festo GRLA Series Tube Exhaust Valve, 4mm Tube Inlet Port x M5 Male Outlet Port x 4mm Tube Outlet Port, 193138
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 19,13
5 - 9€ 18,35
10+€ 17,61

Технически документи

Спецификации

Brand

Festo

Type

Flow Controller

Inlet Port Type

Tube

Tube Inlet Port

4mm

Tube Outlet Port

4mm

Manufacturer Series

GRLA

Outlet Port Type

Threaded

Threaded Outlet Port

M5 Male

Minimum Outlet Pressure

0.2bar

Maximum Outlet Pressure

10bar

Threaded Outlet Thread Standard

Metric

Threaded Outlet Thread Gender

Male

Model Number p

193138

Threaded Outlet Thread Size

5 mm

Threaded Inlet Thread Size

M5

Body Material

Brass

Standards Met

ISO8573-1:2010

Model Number (p)

193138

Страна на произход

Germany

Детайли за продукта

FESTO Pneumatic Exhaust Flow Regulators - GRLA Series

Introducing the GRLA series from FESTO. This range of pneumatic fittings feature exhaust flow regulators, each with an integrated QS push-in fitting. The series includes valves with one-way flow control function for exhaust air.

Features and Benefits

  • This range by FESTO includes valves with one-way flow control function for exhaust air. The one-way flow control valve regulates the piston speed of pneumatic drivers during advance and return strokes

  • The QS push-in fittings and captive seals paired with the robust, metal design enables a reliable and efficient installation that can be rotated or swivelled through a 360° axis

  • Simple and fast mounting with QS fittings

  • The valves are operated with a screwdriver (slot)

  • Wide operating temperatures

  • Threaded and tube connection type options can be found within the GRLA series

  • Depending on the choice of valve from the series a precise setting can be obtained, which range from slow, medium or fast piston movements

  • Manual actuation type

How do flow control valves work?

Flow control valves automatically adjust to variations in pressure and temperature in order to regulate speed, which is done through restrictions on the flow rate of compressed air. With a one-way flow control valve, the flow control function only works in one direction.

Flow Regulators & Restrictors - Festo