Festo Adjustable Exhaust Valve, x 10 bar

Технически документи
Спецификации
Brand
FestoManufacturer Series
GRE
Dimensions
15 (Dia.) x 27.1mm
Inlet Port Thread Standard
G
Minimum Operating Pressure
0bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Maximum Operating Temperature
+70°C
Height
27.1mm
Maximum Operating Pressure
10 bar
Страна на произход
Germany
Детайли за продукта
FESTO GRE Series Exhaust Control Valve
Adjustable exhaust valves are screwed into exhaust controls of control drives or valves, used for control of air flow. Adjusting the valve controls the speed of cylinders or rotary drives. These control valves also have an integrated silencer, reducing noise levels to ease user comfort.
Features and Benefits:
Male thread connection
Flow rate adjustment
Exhaust air flow control
Port flow control with silencer for direct mounting on the valve / terminal
Low sound level
Cost-effective design
€ 19,34
€ 19,34 Всеки (ex VAT)
1
€ 19,34
€ 19,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FestoManufacturer Series
GRE
Dimensions
15 (Dia.) x 27.1mm
Inlet Port Thread Standard
G
Minimum Operating Pressure
0bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Maximum Operating Temperature
+70°C
Height
27.1mm
Maximum Operating Pressure
10 bar
Страна на произход
Germany
Детайли за продукта
FESTO GRE Series Exhaust Control Valve
Adjustable exhaust valves are screwed into exhaust controls of control drives or valves, used for control of air flow. Adjusting the valve controls the speed of cylinders or rotary drives. These control valves also have an integrated silencer, reducing noise levels to ease user comfort.
Features and Benefits:
Male thread connection
Flow rate adjustment
Exhaust air flow control
Port flow control with silencer for direct mounting on the valve / terminal
Low sound level
Cost-effective design