Технически документи
Спецификации
Brand
FestoMaximum Pressure Measurement
1bar
Minimum Pressure Measurement
0bar
Mounting Type
Panel
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Case Material
ABS
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Pressure Range
0 → 1bar
Страна на произход
Poland
€ 50,13
€ 50,13 Всеки (ex VAT)
1
€ 50,13
€ 50,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FestoMaximum Pressure Measurement
1bar
Minimum Pressure Measurement
0bar
Mounting Type
Panel
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Case Material
ABS
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Pressure Range
0 → 1bar
Страна на произход
Poland