Festo Foot Pedal 3/2 Way, Closed, Monostable Foot Valve F-3 Series, G 1/4, G 1/4, 8984

Номер на артикул на RS: 279-5265Марка: Festo№ по каталога на производителя: F-3-1/4-B
brand-logo

Технически документи

Спецификации

Brand

Festo

Control Mechanism

Foot Pedal

Connection Port Thread

G 1/4

Function

3/2 Way, Closed, Monostable

Thread Size

G 1/4

Thread Standard

G

Manufacturer Series

F-3

Maximum Operating Pressure

10 bar

Body Material

Aluminium

Maximum Flow Rate

600L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

8984

Model Number (p)

8984

Страна на произход

Brazil

Информацията за складовите наличности временно не е налична.

€ 260,54

€ 260,54 Всеки (ex VAT)

Festo Foot Pedal 3/2 Way, Closed, Monostable Foot Valve F-3 Series, G 1/4, G 1/4, 8984

€ 260,54

€ 260,54 Всеки (ex VAT)

Festo Foot Pedal 3/2 Way, Closed, Monostable Foot Valve F-3 Series, G 1/4, G 1/4, 8984
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Festo

Control Mechanism

Foot Pedal

Connection Port Thread

G 1/4

Function

3/2 Way, Closed, Monostable

Thread Size

G 1/4

Thread Standard

G

Manufacturer Series

F-3

Maximum Operating Pressure

10 bar

Body Material

Aluminium

Maximum Flow Rate

600L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

8984

Model Number (p)

8984

Страна на произход

Brazil