Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Festo Single Action Pneumatic Rotary Actuator, 1.8° Rotary Angle, 32mm Bore

Номер на артикул на RS: 125-9929Марка: Festo№ по каталога на производителя: ERMO-32-ST-E
brand-logo

Технически документи

Спецификации

Brand

Festo

Rotary Angle

1.8°

Action

Single

Bore

32mm

Force at 7 bar

2000 (Radial) N, 800 (Axial) N

Cushioning Type

Not Cushioned

Port Connection

M32

Weight

2.2kg

Size Type

Standard

Model Number

3008528

Страна на произход

Germany

Детайли за продукта

ERMO Series Electric Rotary Actuator

Festo ERMO electric rotary drive with stepper motor and integrated gear unit. The heavy-duty bearing makes the ERMO actuators suitable for high forces and torques.

Features and Benefits

Closed-loop operation with encoder
Compact design
Extensive mounting options

Festo Electrical Actuators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 286,89

€ 1 286,89 Всеки (ex VAT)

Festo Single Action Pneumatic Rotary Actuator, 1.8° Rotary Angle, 32mm Bore

€ 1 286,89

€ 1 286,89 Всеки (ex VAT)

Festo Single Action Pneumatic Rotary Actuator, 1.8° Rotary Angle, 32mm Bore
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Festo

Rotary Angle

1.8°

Action

Single

Bore

32mm

Force at 7 bar

2000 (Radial) N, 800 (Axial) N

Cushioning Type

Not Cushioned

Port Connection

M32

Weight

2.2kg

Size Type

Standard

Model Number

3008528

Страна на произход

Germany

Детайли за продукта

ERMO Series Electric Rotary Actuator

Festo ERMO electric rotary drive with stepper motor and integrated gear unit. The heavy-duty bearing makes the ERMO actuators suitable for high forces and torques.

Features and Benefits

Closed-loop operation with encoder
Compact design
Extensive mounting options

Festo Electrical Actuators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more