Технически документи
Спецификации
Brand
FestoActuator Type
Micro Linear Actuator
Maximum Stroke Length
100mm
Series
EGSC-BS
Maximum Speed No Load
600mm/s
Maximum Speed (No Load)
600mm/s
Maximum Force Lifting
4937N
Maximum Force (Lifting)
4937N
Motor Technology
Servo Motor, Stepper Motor
Duty Cycle
100%
IP Rating
IP40
Model Number
4356469
Страна на произход
China
€ 807,42
€ 807,42 Всеки (ex VAT)
1
€ 807,42
€ 807,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FestoActuator Type
Micro Linear Actuator
Maximum Stroke Length
100mm
Series
EGSC-BS
Maximum Speed No Load
600mm/s
Maximum Speed (No Load)
600mm/s
Maximum Force Lifting
4937N
Maximum Force (Lifting)
4937N
Motor Technology
Servo Motor, Stepper Motor
Duty Cycle
100%
IP Rating
IP40
Model Number
4356469
Страна на произход
China